
* Images are for reference only
KF208RA-2.54-7P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF208RA-2.54-7P
- JLCPCB Part #
- C49173517
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 0.5 1 1x7P 2.54mm 20~24 320V 6A 7 7P Right Angle Plugin,P=2.54mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.3005
10+
$1.0709
50+
$0.9457
100+
$0.8044
500+
$0.7402
1000+
$0.7129
Related Products
Welcome back, may I help you?