
* Images are for reference only
KF211VA-3.5-5P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF211VA-3.5-5P
- JLCPCB Part #
- C49173353
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 1.5 10A 16~26 1x5P 3.5mm 320V 5 5P Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4587
10+
$0.4474
30+
$0.4410
90+
$0.4345
Welcome back, may I help you?