
* Images are for reference only
KF2024AR-2.54-2P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2024AR-2.54-2P
- JLCPCB Part #
- C42371582
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+100℃ 1 150V 1x2P 2 2.54mm 2P 5A Black Board Side/Socket - Closed Hinged (Snap On) Right-Angle Push-Pull,P=2.54mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.3391
50+
$0.2662
150+
$0.2351
500+
$0.1961
2500+
$0.1787
5000+
$0.1684
Related Products
Welcome back, may I help you?