
* Images are for reference only
KF240-2.54-2P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF240-2.54-2P
- JLCPCB Part #
- C49173308
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 0.5 1 1x2P 2 2.54mm 20~28 2P 320V 6A Plugin,P=2.54mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.2810
50+
$0.2189
150+
$0.1922
500+
$0.1591
2500+
$0.1444
5000+
$0.1355
Related Products