
* Images are for reference only
KF133B-6.35-3P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF133B-6.35-3P
- JLCPCB Part #
- C5199471
- Package
- Push-Pull,P=6.35mm
- Description
- -40℃~+105℃ 1 10~24 1kV 1x3P 3 3P 41A 6 6.35mm M3 Right Angle 弯插,P=6.35mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5332
10+
$0.4269
30+
$0.3721
100+
$0.3206
500+
$0.2884
1000+
$0.2723
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?