
* Images are for reference only
KF127SF-5.08-8P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF127SF-5.08-8P
- JLCPCB Part #
- C49173029
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 1.5 14~26 15A 1x8P 5.08mm 630V 8 8P M2.5 Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 76
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.2725
10+
$1.0470
30+
$0.9230
76+
$0.7813
532+
$0.7200
988+
$0.6911
Welcome back, may I help you?