This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BPWX 4-08-33

Extended
Manufacturer
Cita Technologies
MFR.Part #
BPWX 4-08-33
JLCPCB Part #
C5558341
Package
DIP,48.5x33.3mm
Description
160mA、500mA 2 2.9W 70% 8V DIP,48.5x33.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $42.3430
200+ $16.8950
500+ $16.3313
1000+ $16.0526
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons