
* Images are for reference only
BPWX 4-14-50
Extended
- Manufacturer
- Cita Technologies
- MFR.Part #
- BPWX 4-14-50
- JLCPCB Part #
- C5955295
- Package
- DIP,48.5x33.3mm
- Description
- 14V 2 2.6W 70% 83mA、285mA Short Circuit Protection、Over-temperature protection、Overload protection DIP,48.5x33.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.5170
200+
$16.9643
500+
$16.3973
1000+
$16.1187
Welcome back, may I help you?