
* Images are for reference only
WM8742GEDS/V
Extended
- Manufacturer
- Cirrus Logic
- MFR.Part #
- WM8742GEDS/V
- JLCPCB Part #
- C1520827
- Package
- SSOP-28
- Description
- 0℃~+70℃ 2 24 3.15V~3.6V Serial SSOP-28 ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 47
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1963
200+
$3.1714
500+
$3.0601
1000+
$3.0053
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?