
* Images are for reference only
CS47028C-CQZR
Extended
- Manufacturer
- Cirrus Logic
- MFR.Part #
- CS47028C-CQZR
- JLCPCB Part #
- C2151244
- Package
- LQFP-100-EP(14x14)
- Description
- 0℃~+70℃ 150MHz LQFP-100-EP(14x14) Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.1521
200+
$5.4769
500+
$5.2851
1000+
$5.1901
Welcome back, may I help you?