
* Images are for reference only
WM8786GEDS/V
Extended
- Manufacturer
- Cirrus Logic
- MFR.Part #
- WM8786GEDS/V
- JLCPCB Part #
- C6025805
- Package
- SSOP-20
- Description
- -40℃~+85℃ 2 24 4.5V~5.5V I2S SSOP-20 ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- OBSOLETE
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 66
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.2399
198+
$6.8789
528+
$6.6495
990+
$6.5365
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?