
* Images are for reference only
CS42518-CQZR
Extended
- Manufacturer
- Cirrus Logic
- MFR.Part #
- CS42518-CQZR
- JLCPCB Part #
- C2151132
- Package
- LQFP-64(10x10)
- Description
- -10℃~+70℃ 2kHz~192kHz 3.13V~5.25V、4.75V~5.25V Encoder/decoder Serial LQFP-64(10x10) Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8703
200+
$3.4337
500+
$3.3129
1000+
$3.2533
Welcome back, may I help you?