This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CS42516-CQZR

Extended
Manufacturer
Cirrus Logic
MFR.Part #
CS42516-CQZR
JLCPCB Part #
C2151101
Package
LQFP-64(10x10)
Description
-10℃~+70℃ 1.8V~5.25V、3.13V~5.25V、4.75V~5.25V 2kHz~192kHz Encoder/decoder Serial LQFP-64(10x10) Audio Interface ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.9286
200+ $2.6816
500+ $2.5882
1000+ $2.5415
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons