This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CS42518-CQZ

Extended
Manufacturer
Cirrus Logic
MFR.Part #
CS42518-CQZ
JLCPCB Part #
C1521515
Package
LQFP-64(10x10)
Description
-10℃~+70℃ 1.8V~5.25V、3.13V~5.25V、4.75V~5.25V 2kHz~192kHz Encoder/decoder Serial LQFP-64(10x10) Audio Interface ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 160

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.3960
200+ $3.6367
500+ $3.5094
1000+ $3.4466

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons