This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CS42438-CMZ

Extended
Manufacturer
Cirrus Logic
MFR.Part #
CS42438-CMZ
JLCPCB Part #
C17282828
Package
MQFP-52(10x10)
Description
-10℃~+70℃ 3.14V~5.25V、3.14V~3.47V 48kHz~192kHz Encoder/decoder On-chip digital gain、Mute control Serial MQFP-52(10x10) Audio Interface ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 96

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $33.1135
192+ $13.2129
480+ $12.7716
960+ $12.5525

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons