
* Images are for reference only
CS5525-ASZR
Extended
- Manufacturer
- Cirrus Logic
- MFR.Part #
- CS5525-ASZR
- JLCPCB Part #
- C2669819
- Package
- SSOP-20-208mil
- Description
- -40℃~+85℃ 1 16 3.76Hz 3V~5V SPI SSOP-20-208mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2443
200+
$2.8040
500+
$2.7058
1000+
$2.6574
Related Products
Welcome back, may I help you?