
* Images are for reference only
CS2300CP-EZZ
Extended
- Manufacturer
- Cirrus Logic
- MFR.Part #
- CS2300CP-EZZ
- JLCPCB Part #
- C7115755
- Package
- MSOP-10
- Description
- -40℃~+105℃ 1 3.1V~3.5V 35ps 75MHz Built-in I2C MSOP-10 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.5177
192+
$9.7823
480+
$9.4568
960+
$9.2941
Welcome back, may I help you?