This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BPRR00101041680MA0

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BPRR00101041680MA0
JLCPCB Part #
C17197215
Package
SMD,10.1x10mm
Description
1.8A 2.1A 240mΩ 68uH ±20% SMD,10.1x10mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 38

Full Reel: 900

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2404
200+ $0.0961
500+ $0.0928
900+ $0.0912
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons