
* Images are for reference only
BPPM00090748102X00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BPPM00090748102X00
- JLCPCB Part #
- C5577850
- Package
- SMD-4P,9x7mm
- Description
- -40℃~+125℃ 10MΩ 13mΩ 1kΩ@100MHz 2 4A 80V SMD-4P,9x7mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4144
10+
$0.4048
30+
$0.3984
100+
$0.3919
Related Products
Welcome back, may I help you?