This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BPDN000404234R7Y00

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BPDN000404234R7Y00
JLCPCB Part #
C17308660
Package
SMD,3.8x3.8mm
Description
1.3A 1.9A 4.7uH 68.8mΩ ±25% SMD,3.8x3.8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 39

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2347
200+ $0.0937
500+ $0.0905
1000+ $0.0890
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons