This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BPCI001212602R2TA0

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BPCI001212602R2TA0
JLCPCB Part #
C6136065
Package
SMD,12x12mm
Description
12.5A 13.5A 2.2uH 8.2mΩ Magnetic Shielded Inductor ±30% SMD,12x12mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 33

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2768
200+ $0.1105
500+ $0.1068
1000+ $0.1050
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons