
* Images are for reference only
BSPQ000603042N6C00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BSPQ000603042N6C00
- JLCPCB Part #
- C5955673
- Package
- 0201
- Description
- 120mΩ 2.6nH 20@500MHz 600mA 9GHz 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 79
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1147
200+
$0.0458
500+
$0.0444
1000+
$0.0436
Related Products
Welcome back, may I help you?