
* Images are for reference only
BPAL000606303R3M00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BPAL000606303R3M00
- JLCPCB Part #
- C17485789
- Package
- SMD,6.3x6.2mm
- Description
- 1.89A 26mΩ 3.3uH 3.54A ±20% SMD,6.3x6.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2628
200+
$0.1049
500+
$0.1014
1500+
$0.0996
Welcome back, may I help you?