
* Images are for reference only
GBK201209T-601Y-N
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- GBK201209T-601Y-N
- JLCPCB Part #
- C280480
- Package
- 0805
- Description
- 1 250mΩ 500mA 600Ω@100MHz ±25% 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1067
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0122
200+
$0.0098
600+
$0.0084
4000+
$0.0069
8000+
$0.0062
20000+
$0.0058
Related Products
Welcome back, may I help you?