
* Images are for reference only
SCRH5D28R-8R0
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCRH5D28R-8R0
- JLCPCB Part #
- C17312086
- Package
- SMD,6.3x6.2mm
- Description
- 1.5A 2.7A 49.9mΩ 8uH ±30% SMD,6.3x6.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0068
200+
$0.8011
500+
$0.7754
1000+
$0.7610
Welcome back, may I help you?