
* Images are for reference only
BPAL00060630100MAE
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BPAL00060630100MAE
- JLCPCB Part #
- C17587199
- Package
- SMD,6.3x6.2mm
- Description
- 1.14A 10uH 2.25A 59mΩ ±20% SMD,6.3x6.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2640
200+
$0.1054
500+
$0.1018
1500+
$0.1001
Welcome back, may I help you?