This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BMMA000808401R0MV1

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BMMA000808401R0MV1
JLCPCB Part #
C5597907
Package
SMD,8.3x8.1mm
Description
18A 1uH 24A 5.78mΩ Magnetic Shielded Inductor ±20% SMD,8.3x8.1mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3405
200+ $0.1359
500+ $0.1314
1000+ $0.1292
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons