
* Images are for reference only
BMMA000808301R5MV1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BMMA000808301R5MV1
- JLCPCB Part #
- C6470889
- Package
- SMD,8.3x8.1mm
- Description
- 1.5uH 11A 13.3mΩ 24A Magnetic Shielded Inductor ±20% SMD,8.3x8.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3359
200+
$0.1340
500+
$0.1295
1000+
$0.1274
Related Products