
* Images are for reference only
BDUE002520101R0MQ1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BDUE002520101R0MQ1
- JLCPCB Part #
- C5953060
- Package
- 1008
- Description
- 1uH 4.7A 46mΩ 4A ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 85
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1062
200+
$0.0424
500+
$0.0410
1000+
$0.0404
Related Products
Welcome back, may I help you?