
* Images are for reference only
AWVS006060454R5T00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- AWVS006060454R5T00
- JLCPCB Part #
- C17675663
- Package
- 2424
- Description
- 3.5A 31mΩ 4.5uH 6A AEC-Q200 ±30% 2424 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1434
200+
$0.0573
500+
$0.0553
1000+
$0.0544