


BSCH001005051N0SCP
- Manufacturer
- MFR.Part #
- BSCH001005051N0SCP
- JLCPCB Part #
- C3910754
- Package
- 0402
- Description
- 1nH 400mA 70mΩ Multilayer inductor 0402 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Chilisin Elec | |
| Package | 0402 | |
| Inductance | 1nH | |
| Type | Multilayer inductor | |
| Current Rating | 400mA | |
| DC Resistance(DCR) | 70mΩ |

* Images are for reference only
BSCH001005051N0SCP
Extended- Manufacturer
- MFR.Part #
- BSCH001005051N0SCP
- JLCPCB Part #
- C3910754
- Package
- 0402
- Description
- 1nH 400mA 70mΩ Multilayer inductor 0402 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BSCH001005051N0SCP
Extended- Manufacturer
- MFR.Part #
- BSCH001005051N0SCP
- JLCPCB Part #
- C3910754
- Package
- 0402
- Description
- 1nH 400mA 70mΩ Multilayer inductor 0402 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BSCH001005051N0SCP Specifications
BSCH001005051N0SCP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Chilisin Elec | |
| Package | 0402 | |
| Inductance | 1nH | |
| Type | Multilayer inductor | |
| Current Rating | 400mA | |
| DC Resistance(DCR) | 70mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BSCH001005051N0SCP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BSCH001005051N0SCP Documents
BSCH001005051N0SCP datasheets or manufacturer documentation.
Datasheet: BSCH001005051N0SCP Datasheet (PDF)
BSCH001005051N0SCP Schematic Symbol & PCB Footprint
The BSCH001005051N0SCP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.