This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AWVS00404018680M00

Extended
Manufacturer
Chilisin Elec
MFR.Part #
AWVS00404018680M00
JLCPCB Part #
C5346619
Package
SMD,4x4mm
Description
1Ω 400mA 500mA 68uH AEC-Q200 Magnetic Shielded Inductor ±20% SMD,4x4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 450

Minimum: 1

Full Reel: 800

$0.01

Add To List

Available Order Qty: 438

In-stock Item Pricing

Qty Unit Price
1+ $0.2272
50+ $0.1795
150+ $0.1592
800+ $0.1338
2400+ $0.1224
4800+ $0.1156

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons