
BSCH0016080815NK00
- Manufacturer
- MFR.Part #
- BSCH0016080815NK00
- JLCPCB Part #
- C5955508
- Package
- 0603
- Description
- 15nH ±10% 0603 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Chilisin Elec | |
| Package | 0603 | |
| Inductance | 15nH | |
| Tolerance | ±10% |

* Images are for reference only
BSCH0016080815NK00
Extended- Manufacturer
- MFR.Part #
- BSCH0016080815NK00
- JLCPCB Part #
- C5955508
- Package
- 0603
- Description
- 15nH ±10% 0603 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BSCH0016080815NK00
Extended- Manufacturer
- MFR.Part #
- BSCH0016080815NK00
- JLCPCB Part #
- C5955508
- Package
- 0603
- Description
- 15nH ±10% 0603 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BSCH0016080815NK00 Specifications
BSCH0016080815NK00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Chilisin Elec | |
| Package | 0603 | |
| Inductance | 15nH | |
| Tolerance | ±10% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BSCH0016080815NK00. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BSCH0016080815NK00 Documents
BSCH0016080815NK00 datasheets or manufacturer documentation.
Datasheet: BSCH0016080815NK00 Datasheet (PDF)
BSCH0016080815NK00 Schematic Symbol & PCB Footprint
The BSCH0016080815NK00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.