
* Images are for reference only
AWVS006060281R5M00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- AWVS006060281R5M00
- JLCPCB Part #
- C17492852
- Package
- 2424
- Description
- 1.5uH 16mΩ 4.3A 5.6A AEC-Q200 ±20% 2424 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1378
200+
$0.0550
500+
$0.0532
1500+
$0.0522
Welcome back, may I help you?