
* Images are for reference only
APSC00070740820TS0
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- APSC00070740820TS0
- JLCPCB Part #
- C5553938
- Package
- SMD,6.7x6.7mm
- Description
- 324mΩ 550mA 82uH AEC-Q200 ±30% SMD,6.7x6.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2658
200+
$0.1061
500+
$0.1026
1000+
$0.1008
Welcome back, may I help you?