
* Images are for reference only
BDHEDH201210R10NCA
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BDHEDH201210R10NCA
- JLCPCB Part #
- C5952945
- Package
- 0805
- Description
- 100nH 10A 130mΩ 6A ±30% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2577
200+
$0.1030
500+
$0.0994
1000+
$0.0978
Related Products
Welcome back, may I help you?