This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

APMI00040440R10T0H

Extended
Manufacturer
Chilisin Elec
MFR.Part #
APMI00040440R10T0H
JLCPCB Part #
C17464101
Package
SMD,4.2x4mm
Description
0.32mΩ 100nH 17A 19A AEC-Q200 ±30% SMD,4.2x4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 1800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5205
200+ $0.6069
500+ $0.5877
1000+ $0.5764
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons