
* Images are for reference only
APMI00040440R10M0H
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- APMI00040440R10M0H
- JLCPCB Part #
- C17313174
- Package
- SMD,4.2x4mm
- Description
- 0.32mΩ 100nH 17A 19A AEC-Q200 ±20% SMD,4.2x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7400
200+
$0.6947
500+
$0.6722
1000+
$0.6610