
* Images are for reference only
BDHE003225101R5MQ1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BDHE003225101R5MQ1
- JLCPCB Part #
- C6470708
- Package
- 1210
- Description
- 1.5uH 3.2A 3.5A 58mΩ ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4499
200+
$0.1796
500+
$0.1736
1000+
$0.1706
Related Products
Welcome back, may I help you?