This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

APCI00121260470T80

Extended
Manufacturer
Chilisin Elec
MFR.Part #
APCI00121260470T80
JLCPCB Part #
C6465910
Package
SMD,12x12mm
Description
2.9A 3.24A 47uH 92.5mΩ AEC-Q200 Magnetic Shielded Inductor ±30% SMD,12x12mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6175
200+ $0.2467
500+ $0.2387
1000+ $0.2354
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons