This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AMMA00060630R33MV1

Extended
Manufacturer
Chilisin Elec
MFR.Part #
AMMA00060630R33MV1
JLCPCB Part #
C6465216
Package
SMD,6.9x6.5mm
Description
20A 3.9mΩ 30A 330nH AEC-Q200 Magnetic Shielded Inductor ±20% SMD,6.9x6.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 37

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2467
200+ $0.0985
500+ $0.0951
1000+ $0.0935

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons