
* Images are for reference only
AWVS00606028101T00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- AWVS00606028101T00
- JLCPCB Part #
- C17636734
- Package
- 2424
- Description
- 100uH 600mΩ 720mA 730mA AEC-Q200 ±30% 2424 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1373
200+
$0.0547
500+
$0.0530
1500+
$0.0520