
* Images are for reference only
AFDI00282811150M06
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- AFDI00282811150M06
- JLCPCB Part #
- C17377384
- Package
- Plugin,D28xL10.5mm
- Description
- 15uH 20A 28A 4.76mΩ AEC-Q200 ±20% 插件,D28xL10.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2389
250+
$0.8943
500+
$0.8639
1000+
$0.8494
Welcome back, may I help you?