This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AFDI002828116R8M06

Extended
Manufacturer
Chilisin Elec
MFR.Part #
AFDI002828116R8M06
JLCPCB Part #
C17687490
Package
Plugin,D28xL10.5mm
Description
1.99mΩ 44A 45A 6.8uH AEC-Q200 ±20% Plugin,D28xL10.5mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2429
250+ $0.8959
500+ $0.8654
1000+ $0.8510
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons