This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CX6206 3.0V

Extended
Manufacturer
Cheng Xin Wei Tech
MFR.Part #
CX6206 3.0V
JLCPCB Part #
C3020337
Package
SOT-23-3
Description
-25℃~+85℃@(Ta) 1 250mA 3V 400mV@(200mA) 50dB@(1kHz) 8V 8uA Fixed Over Current Protection、Short Circuit Protection Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 325

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0355
200+ $0.0276
600+ $0.0232
3000+ $0.0197
9000+ $0.0174
21000+ $0.0162

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons