CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. CX8901S
CX8901S - 1
CX8901S - 2
CX8901S - 3
CX8901S - 4
Extended1/4
* Images are for reference only

CX8901S

Attributes
Value
Manufacturer
Cheng Xin Wei Tech
MFR.Part #
CX8901S
JLCPCB Part #
C42441820
Package
ESOP-8L
Description
-45℃~+125℃@(TA) 1 100kHz 10V~120V 2mA Adjustable Buck Buck External No ESOP-8L DC-DC Converters
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerCheng Xin Wei Tech
PackageESOP-8L
Operating Temperature-45℃~+125℃@(TA)
FunctionBuck
Synchronous RectifierNo
Frequency - Switching100kHz
Voltage - Supply10V~120V
Output TypeAdjustable
Quiescent Current2mA
Switch tube (built-in/external)External
TopologyBuck
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. CX8901S
CX8901S

* Images are for reference only

CX8901S

Extended
Manufacturer

Cheng Xin Wei Tech

MFR.Part #
CX8901S
JLCPCB Part #
C42441820
Package
ESOP-8L
Description
-45℃~+125℃@(TA) 1 100kHz 10V~120V 2mA Adjustable Buck Buck External No ESOP-8L DC-DC Converters
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CX8901S

* Images are for reference only

CX8901S

Extended
Manufacturer

Cheng Xin Wei Tech

MFR.Part #
CX8901S
JLCPCB Part #
C42441820
Package
ESOP-8L
Description
-45℃~+125℃@(TA) 1 100kHz 10V~120V 2mA Adjustable Buck Buck External No ESOP-8L DC-DC Converters
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CX8901S Specifications

CX8901S technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerCheng Xin Wei Tech
PackageESOP-8L
Operating Temperature-45℃~+125℃@(TA)
FunctionBuck
Synchronous RectifierNo
Frequency - Switching100kHz
Voltage - Supply10V~120V
Output TypeAdjustable
Quiescent Current2mA
Switch tube (built-in/external)External
TopologyBuck
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CX8901S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CX8901S Schematic Symbol & PCB Footprint

The CX8901S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.