
* Images are for reference only
CX7539F
Extended
- Manufacturer
- Cheng Xin Wei Tech
- MFR.Part #
- CX7539F
- JLCPCB Part #
- C46634835
- Package
- DT-SO7L
- Description
- -40℃~+150℃ 1 100V 10mΩ 150kHz 54ns 600uA 8.8V~9.2V 8.8ns Built-in DCM、CCM、QR Flyback DT-SO7L Synchronous Rectifier Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3918
10+
$0.3099
30+
$0.2746
100+
$0.2312
500+
$0.2120
1000+
$0.2007
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?