
* Images are for reference only
CX1342
Extended
- Manufacturer
- Cheng Xin Wei Tech
- MFR.Part #
- CX1342
- JLCPCB Part #
- C46634815
- Package
- SOP-9
- Description
- -40℃~+125℃ 500kHz 700V 9V~28V Flyback Isolation Over Voltage Protection、Short Circuit Protection、Soft Start、Over Temperature Protection QR SOP-9 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5643
10+
$0.4579
30+
$0.4047
100+
$0.3515
500+
$0.3209
1000+
$0.3048
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?