
* Images are for reference only
CX7537BB
Extended
- Manufacturer
- Cheng Xin Wei Tech
- MFR.Part #
- CX7537BB
- JLCPCB Part #
- C46634830
- Package
- SOP-8
- Description
- -40℃~+85℃ 1.6us 100kHz 12.3mΩ 300uA 40V 50ns 600ns Built-in DCM、QR Flyback SOP-8 Synchronous Rectifier Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 115
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0980
50+
$0.0779
150+
$0.0680
500+
$0.0604
2500+
$0.0545
4000+
$0.0514
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?