
* Images are for reference only
CX7537BA
Extended
- Manufacturer
- Cheng Xin Wei Tech
- MFR.Part #
- CX7537BA
- JLCPCB Part #
- C46634829
- Package
- SOP-8
- Description
- -40℃~+85℃ 1.6us 100kHz 300uA 40V 50ns 600ns 7mΩ Adaptive synchronous rectification control、Multi-mode compatible control、Leading edge blanking、Abnormal state protection Built-in DCM、QR Flyback SOP-8 Synchronous Rectifier Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 124
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0925
50+
$0.0725
150+
$0.0625
500+
$0.0550
2500+
$0.0490
4000+
$0.0460
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?